42817-1134
Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Silver (Ag)
Enhance power connectivity with our Mini-Fit Sr. Crimp Terminal, designed for robust performance in wire-to-wire applications. This male terminal, capable of accommodating 8 AWG to 12 AWG wire sizes, features a durable construction with High Performance Alloy (HPA) contacts plated with Tin over Nickel for reliable conductivity. With a 50 A amperage rating, it ensures efficient power transmission, making it ideal for high-demand circuit applications. The terminal is packaged conveniently on a reel and is RoHS compliant, meeting environmental standards. Upgrade your power connections with the Mini-Fit Sr. Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-1134 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 12 AWG, 8 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 6.6 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428171134 |
SKU: | MOL42817-1134 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/06/2022 | 511774 - Packaging Method/Quantity Changing. This notification is to inform you that the part(s) listed in this notice that will undergo changes for a new Delivery unit. No changes will be made to the product as a result of this change. |
Download |