42817-1144
Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Silver (Ag)
Enhance your power connectivity with our Mini-Fit Sr. Crimp Terminal for 14-16 AWG wires. Designed for reliable performance, this male connector features silver plating for optimal conductivity. With a high-performance alloy construction and tin over nickel plating, it ensures durability in demanding applications. Suitable for wire-to-wire connections, it is perfect for power circuits. The reel packaging offers convenience and organization. RoHS compliant and meticulously engineered, it guarantees quality and compliance with industry standards. Elevate your power systems with the Mini-Fit Sr. Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-1144 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 4.57 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428171144 |
SKU: | MOL42817-1144 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2018 | 503249 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |