42817-0112
Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Gold (Au)
Easily connect your power cables with our Mini-Fit Sr. Crimp Terminal for a secure and reliable fit. This male terminal is designed for 10-12 AWG wires, featuring gold plating for optimal conductivity. With a 50A amperage rating and high-performance alloy construction, it ensures efficient power transmission. The crimp or compression termination method guarantees a durable connection, while the tin over nickel plating offers corrosion resistance. Perfect for wire-to-wire applications, this terminal is RoHS compliant, meeting environmental standards. Upgrade your connector system with the Mini-Fit Sr. for seamless power distribution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-0112 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 5.3 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428170112 |
SKU: | MOL42817-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |