39-01-4067

Mini-Fit Jr. Plug Housing, Single Row, 6 Circuits, UL 94V-0, without Panel Mounting Ears, Natural

Enhance your connectivity with the Mini-Fit Jr. Plug Housing, designed for single-row applications with six circuits. Crafted from durable UL 94V-0 rated nylon in a natural color, this housing ensures reliable performance in demanding environments. Featuring a 4.2mm pitch and capable of accommodating up to 13A, it is ideal for power circuit applications. With its polarized design and secure locking mechanism, it guarantees a stable and safe connection. This versatile connector is suitable for both wire-to-wire and wire-to-board setups, with UL and CSA certifications for added peace of mind. RoHS compliant and operating within a wide temperature range, it offers both environmental responsibility and reliability. Upgrade your electronic systems with the Mini-Fit Jr. for seamless and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-01-4067
Color: Natural
Series: 5559 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Gender: Plug
Number of Contacts: 6
Number of Rows: 1
Pitch: 4.2 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0039014067;5559-06P3-210
SKU: MOL39-01-4067

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: