46999-0658
Mini-Fit Jr. Plug Housing, Single Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural
Enhance your power connections with our Mini-Fit Jr. Plug Housing. Designed for single-row setups with 2 circuits, this housing ensures reliable performance. Crafted from UL 94V-0 rated natural nylon, it offers durability and safety. Without panel mounting ears, installation is streamlined. The 4.2mm pitch and 13A capacity make it ideal for various applications. Featuring polarized mating and locking mechanisms, it guarantees secure connectivity. Operating from -40 to 105°C, it's versatile and resilient. Whether for wire-to-wire or wire-to-board configurations, this Mini-Fit Jr. housing is a dependable choice. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your connector systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46999-0658 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 0469990658;5559-02P3-210 |
SKU: | MOL46999-0658 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |