50-57-9512

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 12 Circuits, Black

Easily connect your circuits with this SL Crimp Housing. Designed for single-row setups, this Version H housing ensures a secure and polarized fit with a friction lock feature. With 12 circuits available, it's perfect for organizing your signal connections. The black polyester alloy construction not only offers durability but also complies with RoHS standards. Operating efficiently in a wide temperature range from -40 to 105 °C, this housing is reliable for various applications. Its stackable design and compatibility with wire-to-board connectors make installation a breeze. Upgrade your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9512
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579512;700660221
SKU: MOL50-57-9512

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: