50-57-9213

SL Crimp Housing, Single Row, Version C, Front Ribs, 13 Circuits, Black

Enhance your wire-to-board connections with our Single Row SL Crimp Housing in sleek black. Designed for efficient signal transmission, this housing features 13 circuits, ensuring reliable performance. Crafted from durable polyester alloy, it can withstand operating temperatures ranging from -40 to 105°C. The front ribs and keying mechanism guarantee secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for various applications, this connector is a versatile and essential component in your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9213
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 13
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579213;70066-0082
SKU: MOL50-57-9213

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2022 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. Download