50-57-9509

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 9 Circuits, Black

Enhance your wiring setup with our SL Crimp Housing, featuring a single row design with Version H polarization for secure connections. This black housing accommodates 9 circuits and is crafted from durable polyester alloy, ensuring reliable performance. With a 2.54mm pitch and operating temperature range of -40 to 105°C, it's ideal for signal applications. The friction lock mechanism and stackable nature add convenience, while RoHS compliance underscores our commitment to quality and sustainability. Upgrade your connector system with our versatile SL Crimp Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9509
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 9
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579509;700660218
SKU: MOL50-57-9509

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: