50-57-9523

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 23 Circuits, Black

Enhance connectivity with our SL Crimp Housing, featuring a Single Row design in Version H for secure attachment. This Polarized Friction Lock housing boasts 23 Circuits, ensuring reliable signal transmission. Crafted in a sleek Black hue, this housing is both functional and visually appealing. With a 2.54 mm pitch and amperage of 3 A, it is perfect for various applications. Made from durable Polyester Alloy, it guarantees longevity. The connector is a Receptacle with one row and does not require keying. Compliant with RoHS standards, it meets environmental regulations. Easily stackable and lockable to mating parts, it offers convenience in assembly. Ideal for Wire-to-Wire or Wire-to-Board connections, this SL housing is a crucial component in any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9523
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 23
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Circuit Application: Signal
Connector System: Wire to Board
Mates With: Link:6373 Straight Header|Link:7478|Link:171856|Link:171857
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579523
SKU: MOL50-57-9523

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: