50-57-9516
SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 16 Circuits, Black
Enhance your wiring setup with our SL Crimp Housing, featuring a single row design with Polarized Friction Lock for secure connections. With 16 circuits in sleek black, this connector is perfect for signal applications in temperatures ranging from -40 to 105 °C. Crafted from durable Polyester Alloy, it guarantees reliable performance. Whether for wire-to-board installations or stackable configurations, its RoHS compliance ensures environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9516 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579516;70066-0225 |
SKU: | MOL50-57-9516 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |