50-57-9020
SL Crimp Housing, Single Row, Version A, Non-polarized, 20 Circuits, Black
Easily connect and organize your electronic components with this Single Row Crimp Housing. Designed for versatility, this housing features a non-polarized setup with 20 circuits, perfect for signal applications. Its black polyester alloy construction ensures durability, while a 2.54mm pitch allows for seamless integration. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various environments. Stackable and RoHS compliant, this housing offers convenience and peace of mind for your wiring projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9020 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579020;70066-0019 |
SKU: | MOL50-57-9020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |