50-57-9018

SL Crimp Housing, Single Row, Version A, Non-polarized, 18 Circuits, Black

Enhance your signal connectivity with our SL Crimp Housing in sleek black. This single-row, non-polarized housing boasts 18 circuits, ensuring efficient transmission in any application. Crafted from durable polyester alloy, it guarantees reliable performance even in challenging environments. With a low amperage rating of 3A, it's ideal for signal transmission. Its 2.54mm pitch and stackable design offer versatility, while its RoHS compliance underscores our commitment to quality and sustainability. Upgrade your wire-to-board connections with ease and confidence with this essential component from our SL series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9018
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 18
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579018;70066-0017
SKU: MOL50-57-9018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: