50-57-9025

SL Crimp Housing, Single Row, Version A, Non-polarized, 25 Circuits, Black

Easily connect wires on your board with this SL Crimp Housing in black. Featuring 25 circuits in a single row, this non-polarized receptacle is perfect for signal applications. With a 2.54mm pitch and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Made of durable polyester alloy and RoHS compliant, it meets stringent quality standards. Its stackable design allows for efficient assembly, making it an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9025
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 25
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579025;70066-0024
SKU: MOL50-57-9025

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: