50-57-9314
SL Crimp Housing, Single Row, Version D, Back Ribs, 14 Circuits, Black
Easily connect your signal circuits with this Single Row Crimp Housing, a reliable component in the SL series. Featuring 14 circuits and crafted from durable Polyester Alloy in a sleek black finish, it ensures secure and efficient wire to board connections. With a pitch of 2.54mm and operating temperature range of -40 to 105°C, it's suitable for various applications. The housing is RoHS compliant, meeting environmental standards. Its keying feature adds an extra layer of security, while its stackable design offers versatility. Perfect for your connector needs, it's a key component in the 70066 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9314 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579314;70066-0118 |
SKU: | MOL50-57-9314 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |