50-57-9521

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 21 Circuits, Black

Enhance your connectivity with our SL Crimp Housing, featuring a single row design in Version H for seamless integration. This Polarized Friction Lock unit boasts 21 circuits, ensuring reliable performance. Crafted in a sleek black hue, it adds a touch of sophistication to any setup. With an amperage of 3A and a pitch of 2.54mm, it's perfect for signal applications. Constructed from durable Polyester Alloy, it guarantees longevity. The housing is compatible with Wire to Board connectors and is stackable for added convenience. Rest assured, it meets RoHS compliance standards, making it an eco-friendly choice for your projects. Elevate your connectivity game with the SL Crimp Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9521
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 21
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Circuit Application: Signal
Connector System: Wire to Board
Mates With: Link:6373 Straight Header|Link:7478|Link:171856|Link:171857
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579521
SKU: MOL50-57-9521

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: