50-57-9023
SL Crimp Housing, Single Row, Version A, Non-polarized, 23 Circuits, Black
Enhance your electronic connections with our Single Row SL Crimp Housing, offering 23 circuits for seamless signal transmission. Crafted from durable polyester alloy in sleek black, this connector boasts a 2.54 mm pitch and a 3 A amperage rating, ideal for various applications. With a non-polarized design and stackable capability, it provides flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliable performance. Compliant with RoHS standards, it's a sustainable choice for your projects in need of wire-to-board connectivity. Elevate your setup with the precision and quality of the SL series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9023 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 23 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579023;70066-0022 |
SKU: | MOL50-57-9023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |