50-57-9311

SL Crimp Housing, Single Row, Version D, Back Ribs, 11 Circuits, Black

Upgrade your connectivity solutions with our SL Crimp Housing. Featuring a sleek black design, this Single Row housing in Version D with Back Ribs is the perfect choice for organizing your circuits. With 11 circuits, it offers ample space for your electronic components. Crafted from a durable Polyester Alloy, it ensures reliability in signal transmission. Designed for wire-to-board connections, it has a pitch of 2.54mm, making it compatible with a wide range of devices. Meeting RoHS compliance, it is also environmentally friendly. Explore its stackable design and keying feature for added convenience in your setups. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh conditions. Trust in the quality and functionality of our SL Crimp Housing for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9311
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 11
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579311;70066-0115
SKU: MOL50-57-9311

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: