502584-0264
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 2 Circuits, Blue
Elevate your electronic connections with the CLIK-Mate series 502584 - a high-performance PCB socket receptacle designed for precision and reliability. Featuring a striking blue hue, this connector boasts a sleek surface mount termination method, making installation a breeze. With a compact pitch of 1.5mm, it offers efficient signal transmission, while its durable copper alloy contact material ensures long-lasting performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its vertical orientation and polarized design guarantee secure and accurate mating, while the embossed tape packaging on reel facilitates convenient handling. Trust in the CLIK-Mate for seamless wire-to-board connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502584-0264 |
Color: | Blue |
Series: | 502584 - CLIK-Mate |
Amperage: | 2 A |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 9.7 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025840264 |
SKU: | MOL502584-0264 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |