502584-0270
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, 2 Circuits
Enhance your PCB connectivity with our CLIK-Mate Receptacle in Beige. Designed for efficient signal transmission, this connector features 2 contacts in a single row, with a 1.5mm pitch and a vertical orientation for seamless integration. With a durable copper alloy construction and tin plating, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C. The connector is RoHS compliant, offering peace of mind for environmentally conscious projects. Ideal for wire-to-board applications, it comes packaged in an embossed tape on reel for convenient handling. Trust in our CLIK-Mate Receptacle for secure and efficient PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502584-0270 |
Color: | Beige |
Series: | 502584 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 9.7 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025840270 |
SKU: | MOL502584-0270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2021 | 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation. |
Download |