502584-1370
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, 13 Circuits
Enhance your PCB connectivity with our CLIK-Mate series 502584, featuring a versatile beige color and robust construction. Designed for streamlined assembly, this connector boasts 13 contacts in a single row, providing ample power and signal transmission capabilities. With a compact 1.5mm pitch and surface mount termination, it's ideal for space-constrained applications. Crafted from durable copper alloy with tin plating, it ensures reliable performance in a wide temperature range from -40°C to 105°C. Featuring keying for easy alignment and embossed tape packaging for convenience, it offers efficient integration into your systems. RoHS compliant, this product is a sustainable choice for your connectivity needs. Elevate your designs with the CLIK-Mate PCB Socket Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502584-1370 |
Color: | Beige |
Series: | 502584 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, .8 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 9.7 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025841370 |
SKU: | MOL502584-1370 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |