502584-0560
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 5 Circuits
Enhance your connectivity with the CLIK-Mate 502584 series in a sleek beige hue. Featuring a surface mount termination method, this connector boasts a 1.5mm pitch and accommodates 5 contacts in a single row. Crafted with durable copper alloy contacts and tin plating, it ensures reliable signal transmission with a maximum voltage of 100V and an amperage of 2A. Designed for versatility, it operates seamlessly in temperatures ranging from -40°C to 105°C, making it suitable for various environments. With keying, polarization, and secure PCB retention, this vertical orientation connector offers easy and efficient installation. Ideal for PCB applications, it is RoHS compliant, guaranteeing both performance and environmental responsibility. Elevate your connectivity solutions with the CLIK-Mate.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502584-0560 |
Color: | Beige |
Series: | 502584 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 9.7 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025840560 |
SKU: | MOL502584-0560 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2021 | 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation. |
Download |