502584-1460
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 14 Circuits
Introducing the CLIK-Mate PCB Socket Receptacle, a versatile component designed for seamless wire-to-board connections. With a sleek beige finish and a compact form factor, this connector is perfect for various electronic applications. Featuring 14 gold-plated contacts and a 1.5mm pitch, it ensures reliable signal transmission with a maximum voltage of 100V and an amperage of 2A. The surface mount termination method offers easy installation on PCBs with a thickness of 1.6mm or 0.8mm, while the embossed tape packaging on reel allows for efficient handling. With a wide operating temperature range of -40°C to 105°C and RoHS compliance, this connector is both durable and environmentally friendly. Its vertical orientation, keying, and locking features guarantee secure mating, making it ideal for high-performance circuitry. Upgrade your connectivity solutions with the CLIK-Mate PCB Socket Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502584-1460 |
Color: | Beige |
Series: | 502584 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, .8 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 9.7 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025841460 |
SKU: | MOL502584-1460 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |