502584-0466

1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 4 Circuits, Green

Elevate your PCB connectivity with our CLIK-Mate green socket receptacle. Designed for seamless surface mounting, this connector features four contacts in a single row, ideal for signal applications. With a 1.5mm pitch, it offers reliable performance at up to 100V and 2A. Its vertical orientation and secure PCB retention make installation a breeze, while its polarized design ensures proper mating every time. Crafted with copper alloy contacts plated in tin, it guarantees durability and conductivity. Embossed tape packaging on reel facilitates handling, and with a mating cycle rating of 30, it's built to last. From wire-to-board connections to guiding and locking features, this component is a versatile solution for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Rest assured, it complies with RoHS regulations, prioritizing environmental responsibility. Upgrade your setup with the CLIK-Mate socket receptacle and experience seamless, high-performance connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502584-0466
Color: Green
Series: 502584 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 9.7 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025840466
SKU: MOL502584-0466

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: