502584-0370
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, 3 Circuits
Enhance your PCB connections with our CLIK-Mate Receptacle, designed for seamless wire-to-board integration. This Beige connector features three gold-plated contacts, offering reliable signal transmission at an amperage of 2A and a voltage of 100V. With a compact 1.5mm pitch and vertical orientation, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures consistent performance in diverse environments. The connector is RoHS-compliant, guaranteeing its environmental responsibility. Trust in the CLIK-Mate for secure and efficient PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502584-0370 |
Color: | Beige |
Series: | 502584 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 9.7 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025840370 |
SKU: | MOL502584-0370 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2021 | 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation. |
Download |