502584-1160

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 11 Circuits

Elevate your PCB connectivity with our CLIK-Mate Receptacle in a sleek beige hue. Designed for high performance, this connector features 11 contacts in a single row, ideal for signal transmission. With a durable copper alloy construction and surface mount termination method, it ensures reliable operation in a wide temperature range from -40 to 105°C. The 1.5mm pitch and 100V voltage rating make it suitable for various applications. Embossed Tape packaging on a reel simplifies handling, while keying and polarized features enhance mating accuracy. RoHS compliant and boasting a 30 mating cycle durability, the CLIK-Mate Receptacle guarantees long-lasting quality in your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502584-1160
Color: Beige
Series: 502584 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): .6 mm, .8 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 9.7 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025841160
SKU: MOL502584-1160

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: