502584-0564

1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 5 Circuits, Blue

Elevate your PCB connections with our CLIK-Mate receptacle, designed for seamless integration in your electronic systems. With a striking blue hue and a 1.5mm pitch, this surface-mount receptacle boasts five contacts for efficient signal transmission. Crafted with copper alloy contacts plated with tin, it ensures reliable conductivity at 100V and 2A. Its vertical orientation and secure PCB retention make it a staple in any assembly, while its polarized design guarantees proper mating. RoHS compliant and rated for a wide temperature range, from -40 to 105°C, this receptacle is built to last. Perfect for wire-to-board applications, it offers ease of installation and a durable connection for your devices. Elevate your PCB connections with our CLIK-Mate receptacle, designed for seamless integration in your electronic systems. With a striking blue hue and a 1.5mm pitch, this surface-mount receptacle boasts five contacts for efficient signal transmission. Crafted with copper alloy contacts plated with tin, it ensures reliable conductivity at 100V and 2A. Its vertical orientation and secure PCB retention make it a staple in any assembly, while its polarized design guarantees proper mating. RoHS compliant and rated for a wide temperature range, from -40 to 105°C, this receptacle is built to last. Perfect for wire-to-board applications, it offers ease of installation and a durable connection for your devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502584-0564
Color: Blue
Series: 502584 - CLIK-Mate
Amperage: 2 A
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 9.7 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025840564
SKU: MOL502584-0564

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: