502584-0470
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, 4 Circuits
Experience seamless connectivity with our Beige CLIK-Mate connector, designed for optimal performance in electronic applications. Boasting a 1.5mm pitch, this surface-mount component features four contacts in a single row, perfect for signal transmission. Crafted with durable copper alloy contacts and tin plating, it ensures reliable conductivity with a voltage rating of 100V. With a wide operating temperature range from -40 to 105°C, it suits various environments. Its vertical orientation, keying, and polarized design guarantee proper mating, while embossed tape packaging on reel facilitates handling. Compliant with RoHS standards, this CLIK-Mate connector is an essential component for your PCB setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502584-0470 |
Color: | Beige |
Series: | 502584 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 9.7 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025840470 |
SKU: | MOL502584-0470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2021 | 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation. |
Download |