502584-0461

1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 4 Circuits, Black

Enhance your connectivity with our CLIK-Mate Surface Mount Connector, designed for optimal performance in electronic applications. Featuring four contacts with a 1.5mm pitch, this black connector ensures reliable signal transmission at a maximum amperage of 2A and voltage of 100V. With a vertical orientation and embossed tape packaging on reel, it offers convenient assembly. Crafted from copper alloy with tin plating, it guarantees durability and efficient conductivity even in extreme temperatures ranging from -40 to 105°C. Its polarized design and PCB retention ensure secure mating, while its compact 9.7mm mated height saves space. Perfect for wire-to-board connections, it complies with RoHS standards, making it a sustainable choice for your PCB applications. Elevate your connectivity with the CLIK-Mate Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502584-0461
Color: Black
Series: 502584 - CLIK-Mate
Amperage: 2 A
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 9.7 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025840461
SKU: MOL502584-0461

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: