502584-0960

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 9 Circuits

Enhance your PCB connectivity with our CLIK-Mate Receptacle Connector. Featuring a sleek beige design, this connector boasts 9 contacts in a single row for seamless signal transmission. With a low amperage of 2A and a robust surface mount termination method, it offers reliable performance in diverse applications. The copper alloy contacts ensure durability, while the tin plating in the mating area guarantees optimal conductivity. Operating in a wide temperature range from -40°C to 105°C, it is suitable for various environments. Its vertical orientation, keying feature, and polarized design facilitate easy and secure mating, with a mating cycle of 30 ensuring long-term usage. Compliant with RoHS standards, this connector is a sustainable choice for your connectivity needs. Elevate your PCB connections with the CLIK-Mate Receptacle Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502584-0960
Color: Beige
Series: 502584 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 9.7 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025840960
SKU: MOL502584-0960

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: