502584-0760

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 7 Circuits

Enhance your circuit connections with our CLIK-Mate PCB Socket Receptacle. This surface-mount connector features 7 contacts, perfect for signal transmission in various electronic applications. Constructed with durable copper alloy contacts plated with tin, it ensures reliable performance even in demanding environments. With a compact 1.5mm pitch and a vertical orientation, it saves valuable PCB space while providing secure mating. The polarized design and locking feature guarantee proper alignment and retention during assembly. Operating within a wide temperature range from -40 to 105°C, it's suitable for versatile usage. RoHS compliant and supplied in embossed tape on a reel, it offers convenient and environmentally friendly integration into your production process. Upgrade your connectivity solutions with this high-quality CLIK-Mate connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502584-0760
Color: Beige
Series: 502584 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 9.7 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025840760
SKU: MOL502584-0760

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: