502584-0570

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, 5 Circuits

Enhance signal connectivity with our CLIK-Mate PCB Socket Receptacle. Featuring a beige hue, this connector is designed for surface mount termination, with 5 contacts in a single row. Crafted from durable copper alloy, it ensures reliable performance in temperatures ranging from -40 to 105 °C. With a 1.5 mm pitch and a maximum voltage of 100 V, it's ideal for various circuit applications. The vertical orientation, along with keying and polarization features, guarantees secure mating. Packaged in embossed tape on a reel, it facilitates efficient handling. RoHS compliant and offering a mating cycle of 30, this connector is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502584-0570
Color: Beige
Series: 502584 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 9.7 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025840570
SKU: MOL502584-0570

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/23/2021 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation.
Download