502584-1070

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, 10 Circuits

Elevate your connectivity with our Beige CLIK-Mate connector, designed for seamless integration in your electronic systems. With 10 contacts and a 1.5mm pitch, this Surface Mount receptacle boasts a durable construction with Copper Alloy contacts and Tin plating for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Featuring keying and polarization for easy mating, and packaged in an embossed tape on reel for convenience, this vertical orientation connector is a must-have for your PCB assembly. RoHS compliant and boasting a lifespan of 30 mating cycles, it guarantees long-lasting performance. Upgrade your setup with the CLIK-Mate.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502584-1070
Color: Beige
Series: 502584 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 9.7 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5025841070
SKU: MOL502584-1070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: