502584-0464
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 4 Circuits, Blue
Enhance your electronic connections with our CLIK-Mate PCB Socket Receptacle. Featuring a vibrant blue hue, this high-performance connector boasts a 1.5mm pitch, ideal for signal applications. With surface mount termination and copper alloy contacts plated with tin, it ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Its vertical orientation, PCB retention, and polarization features guarantee secure assembly. Designed for 2A and 100V, with 4 contacts in a single row, it offers efficient power delivery. Embossed Tape packaging and compatibility with Wire to Board systems simplify installation. Whether for industrial or commercial use, this RoHS-compliant connector is a trusted solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502584-0464 |
Color: | Blue |
Series: | 502584 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 9.7 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025840464 |
SKU: | MOL502584-0464 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |