502584-1060
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 10 Circuits
Enhance connectivity with our CLIK-Mate PCB Socket Receptacle, designed for seamless wire-to-board integration. With a sleek beige finish, this single-row connector features 10 contacts for efficient signal transmission. Its surface mount termination method ensures easy installation, while its durable copper alloy construction guarantees reliable performance in temperatures ranging from -40 to 105°C. Boasting a compact 1.5mm pitch and a 100V voltage rating, it's ideal for various circuit applications. The connector is conveniently packaged on an embossed tape reel for organized storage. Featuring keying and polarization for secure mating, it offers 30 mating cycles for long-lasting use. RoHS compliant and with a tin plating for enhanced conductivity, our CLIK-Mate is the perfect choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502584-1060 |
Color: | Beige |
Series: | 502584 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 9.7 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5025841060 |
SKU: | MOL502584-1060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |