505070-0610
0.35mm Pitch SlimStack Armor Board-to-Board Plug Connector, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 0.15mm Fitting Nail Width, 6 Circuits
Introducing our Black SlimStack Connector, a cutting-edge solution for seamless board-to-board connections. With a sleek design and straight body orientation, this connector is engineered for optimal performance in compact electronic devices. Featuring 6 contacts in a 2-row configuration, it offers efficient data transfer with a pitch of 0.35mm. Crafted from durable Liquid Crystal Polymer and designed for surface mount termination, it ensures reliable connectivity in a wide range of applications. With gold over nickel plating in the contact mating area, it guarantees superior conductivity and longevity. Operating at temperatures ranging from -40 to 85°C, it is suitable for use in diverse environments. RoHS compliant and designed for easy installation, this SlimStack Connector is the perfect choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505070-0610 |
Color: | Black |
Series: | 505070 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Breakaway: | No |
Product Name: | SlimStack |
Part Aliases: | 5050700610 |
SKU: | MOL505070-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2019 | 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. |
Download |
02/29/2016 | GCM 10703481 - Supplier Changes To Raw Material. | Download |
02/29/2016 | GCM 10710798 - Obsolete. Last Time Buy: December 31, 2015 |
Download |