505070-2222

0.35 B/B PLUG ASSY 22CKT EMBS P PKG

Enhance your PCB connectivity with our sleek and versatile Black SlimStack Connector. With a low amperage of .3 A and 22 gold-plated contacts, it ensures reliable performance in demanding applications. The Surface Mount termination method and compact .35mm pitch make for easy installation, while the durable Liquid Crystal Polymer construction guarantees longevity even in extreme operating temperatures ranging from -40 to 85°C. Designed for vertical orientation, this connector boasts a mated height of .7mm and mated width of 2mm, perfect for space-constrained layouts. RoHS compliant and with a mating cycle of 30, it's a sustainable and cost-effective solution for your connectivity needs. Trust in our Micro-Solutions expertise for seamless integration in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505070-2222
Color: Black
Series: 505070
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 22
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 22
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm, .7 mm
Mated Width: 2 mm
Breakaway: No
Product Name: SlimStack
Part Aliases: 5050702222
SKU: MOL505070-2222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: