505070-1622
0.35 B/B PLUG ASSY 16CKT EMBS P PKG
Enhance your PCB connectivity with our SlimStack Connector, designed for seamless integration in electronic devices. This black connector features a slim profile and 16 contacts in 2 rows, ensuring efficient data transmission. With a pitch of 0.35mm and surface mount termination, it offers reliable performance in compact spaces. Crafted from durable materials like Liquid Crystal Polymer, it operates flawlessly in a wide temperature range from -40 to 85°C. Gold over Nickel plating on the contact areas guarantees optimal conductivity, while the vertical orientation and PCB retention feature facilitate easy assembly. RoHS compliant and designed for up to 30 mating cycles, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with the SlimStack Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505070-1622 |
Color: | Black |
Series: | 505070 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm, .7 mm |
Mated Width: | 2 mm |
Breakaway: | No |
Product Name: | SlimStack |
Part Aliases: | 5050701622 |
SKU: | MOL505070-1622 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |