505070-0622

0.35 B/B Plug Assy 06Ckt EmbsT

Elevate your PCB connectivity with our SlimStack board-to-board connector. Designed for seamless integration, this slim and sleek connector boasts a black color and features a total of 6 contacts spread across 2 rows. Its surface mount termination method ensures easy installation, while its vertical orientation and compact dimensions make it ideal for space-constrained applications. Crafted with high-quality materials like liquid crystal polymer and copper alloy, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 85°C. Gold over nickel plating in the mating and termination areas ensures excellent conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your PCB design with this innovative and efficient connector, perfect for a wide range of electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505070-0622
Color: Black
Series: 505070
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm, .7 mm
Mated Width: 2 mm
Breakaway: No
Product Name: SlimStack
Part Aliases: 5050700622
SKU: MOL505070-0622

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: