505070-1022

0.35 B/B PLUG ASSY 10CKT EMBS P PKG

Enhance your PCB connections with our SlimStack 505070 Series, featuring a sleek black design and surface mount termination method for easy installation. With a low amperage of .3 A and 50 V AC/DC voltage, this connector offers reliable performance in a compact package. Its vertical orientation and gold over nickel contact plating ensure efficient signal transfer, while the durable liquid crystal polymer material and wide operating temperature range of -40 to 85 °C guarantee long-lasting durability. With 10 contacts loaded in two rows, it's perfect for high-density applications. RoHS compliant and designed for 30 mating cycles, this connector is a dependable choice for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505070-1022
Color: Black
Series: 505070
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 10
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm, .7 mm
Mated Width: 2 mm
Breakaway: No
Product Name: SlimStack
Part Aliases: 5050701022
SKU: MOL505070-1022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: