505070-5422

0.35 B/B PLUG ASSY 54CKT EMBS P PKG

Enhance connectivity within your electronic systems with our SlimStack 505070 Series PCB Pin Header. Designed for seamless integration, this black connector features 54 contacts in a vertical orientation, ideal for surface mount termination. With a low pitch of .35mm, it offers high-density packaging without compromising performance. Constructed with durable materials like Liquid Crystal Polymer, it ensures reliability in a wide operating temperature range from -40 to 85°C. The gold over nickel contact plating guarantees excellent conductivity, while the PCB retention feature adds stability to your assembly. RoHS compliant and boasting a mating cycle of 30, this connector is a dependable solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505070-5422
Color: Black
Series: 505070
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 54
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 54
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm, .7 mm
Mated Width: 2 mm
Breakaway: No
Product Name: SlimStack
Part Aliases: 5050705422
SKU: MOL505070-5422

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: