505070-5022

0.35 B/B PLUG ASSY 50CKT EMBS P PKG

Elevate your PCB connectivity with our SlimStack 505070 series. This sleek black connector boasts 50 contacts in a double row, offering high-density performance for your surface mount applications. Crafted with precision, it features copper alloy contacts plated with gold over nickel for optimal conductivity. With a slim pitch of just 0.35mm, it saves valuable space on your board while maintaining a robust connection. Operating flawlessly in temperatures ranging from -40 to 85°C, it's ideal for a wide range of environments. Trust in our Micro-Solutions technology to deliver reliable, RoHS-compliant solutions for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505070-5022
Color: Black
Series: 505070
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 50
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 50
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm, .7 mm
Mated Width: 2 mm
Breakaway: No
Product Name: SlimStack
Part Aliases: 5050705022
SKU: MOL505070-5022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: