505070-1222
0.35 B/B Plug Assy 12Ckt EmbsT
Elevate your PCB connections with the SlimStack 505070 series, featuring a sleek black design and high-performance specifications. With a low amperage of .3A and 12 contacts in a vertical orientation, this connector ensures efficient power transmission. Its surface mount termination method, along with copper alloy contact material and gold over nickel plating, guarantees durability and reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 85 °C, it's ideal for various industrial applications. RoHS compliant and boasting a compact mated height of .7mm, this connector is both environmentally friendly and space-saving. Upgrade your connectivity solutions with the SlimStack series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505070-1222 |
Color: | Black |
Series: | 505070 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm, .7 mm |
Mated Width: | 2 mm |
Breakaway: | No |
Product Name: | SlimStack |
Part Aliases: | 5050701222 |
SKU: | MOL505070-1222 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |