505070-2022

0.35 B/B Plug Assy 20Ckt EmbsT

Enhance your electronic assemblies with our sleek and efficient SlimStack Connector. Designed for seamless surface mount installation, this black connector boasts a high amperage of .3 A and features a slim profile with 20 contacts arranged in two rows. Crafted from durable materials including liquid crystal polymer and copper alloy, it ensures optimal performance in a wide operating temperature range. With gold over nickel plating for superior conductivity, this connector guarantees reliable connections over 30 mating cycles. RoHS compliant and glow-wire capable, it's a trusted solution for your PCB layout needs. Elevate your connectivity with the precision and quality of our SlimStack Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505070-2022
Color: Black
Series: 505070
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm, .7 mm
Mated Width: 2 mm
Breakaway: No
Product Name: SlimStack
Part Aliases: 5050702022
SKU: MOL505070-2022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: