505070-4222

0.35 B/B PLUG ASSY 42CKT EMBS P PKG

Enhance your PCB connectivity with our SlimStack Board to Board Connector. Designed for seamless integration, this connector boasts a slim profile and surface mount termination method, ideal for space-saving applications. With 42 contacts in a dual-row configuration, it offers reliable performance in high-density environments. The vertical orientation and gold over nickel plating ensure efficient signal transmission, while the robust construction with liquid crystal polymer and copper alloy contacts guarantees durability. Operating flawlessly in a wide temperature range, from -40 to 85°C, this connector is suitable for various industrial settings. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your PCB connections with the Micro-Solutions SlimStack Board to Board Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505070-4222
Color: Black
Series: 505070
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 42
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 42
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm, .7 mm
Mated Width: 2 mm
Breakaway: No
Product Name: SlimStack
Part Aliases: 5050704222
SKU: MOL505070-4222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: