505070-4822

0.35 B/B PLUG ASSY 48CKT EMBS P PKG

Elevate your PCB connections with our SlimStack Vertical Board-to-Board Connector. Engineered for high performance, this connector features two rows of 48 gold-plated contacts for reliable signal transmission. With a slim pitch of just 0.35mm, it offers a space-saving solution for compact electronics. Constructed with durable Liquid Crystal Polymer and operating efficiently in a wide temperature range from -40 to 85°C, it ensures long-term durability. Surface mount termination and PCB retention capability make it easy to install, while compliance with RoHS regulations reflects our commitment to environmental responsibility. Perfect for demanding applications, this connector is a crucial component in Micro-Solutions for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505070-4822
Color: Black
Series: 505070
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 48
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 48
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm, .7 mm
Mated Width: 2 mm
Breakaway: No
Product Name: SlimStack
Part Aliases: 5050704822
SKU: MOL505070-4822

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: