505070-2422
0.35 B/B PLUG ASSY 24CKT EMBS P PKG
Enhance your PCB connectivity with our SlimStack connector, featuring a sleek black design and boasting a compact pitch of .35 mm. Engineered for precision, this connector offers 24 contacts across 2 rows, facilitating seamless data transfer. With a durable liquid crystal polymer construction and gold over nickel plating, it ensures reliable performance even in harsh environments. Operating at temperatures ranging from -40 to 85 °C, it's suitable for a variety of applications. Its surface mount termination method and slim profile make it easy to integrate into your designs. RoHS compliant and with a mating cycle of 30, this connector prioritizes both performance and sustainability. Elevate your connectivity solutions with our SlimStack connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505070-2422 |
Color: | Black |
Series: | 505070 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm, .7 mm |
Mated Width: | 2 mm |
Breakaway: | No |
Product Name: | SlimStack |
Part Aliases: | 5050702422 |
SKU: | MOL505070-2422 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |