505070-0822

SlimStack Board-to-Board Plug, 0.35mm Pitch, SSB RP Series, 0.60 or 0.70mm Mated Height, 2.00mm Mated Width, 8 Circuits, Armor Nail, 0.15mm Fitting Nail Width

Enhance connectivity with our SlimStack Board-to-Board Plug. Featuring a slim 0.35mm pitch, SSB RP Series, it offers a seamless connection with precise alignment. The 0.60 or 0.70mm mated height, along with 2.00mm mated width, ensures a compact yet efficient design. With 8 circuits and Armor Nail construction, durability is guaranteed. The 0.15mm fitting nail width allows for secure attachment. Operating seamlessly in a wide temperature range from -40 to 85°C, this plug is reliable in various environments. Gold plating on the contact mating area not only ensures excellent conductivity but also complies with RoHS standards. Trust in our Micro-Solutions SlimStack for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505070-0822
Series: 505070
Amperage: .3 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: .35 mm
Orientation: Vertical
Number of Positions: 8
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Product Name: SlimStack
Part Aliases: 5050700822
SKU: MOL505070-0822
Supplier Product: SlimStack

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: