505151-0301

DuraClik TPA Wire-to-Board Receptacle Housing, 3 Circuits, White

Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This white housing, part of the 505151 DuraClik series, features 3 circuits for efficient signal transmission. Crafted from durable polyester alloy, it ensures long-lasting performance in various operating conditions, with a wide temperature range of -40 to 125 °C. With a pitch of 2mm and polarized mating, it guarantees secure and accurate connections. Each bag contains this essential component, perfect for wire-to-board applications. RoHS compliant and designed with locking features, the DuraClik housing offers peace of mind in both safety and functionality. Explore its capabilities in the realm of connectors, ideal for pin and socket housings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505151-0301
Color: White
Series: 505151 - DuraClik
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2 mm
Material: Polyester Alloy
Number of Ports: 1
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: DuraClik
Part Aliases: 5051510301
SKU: MOL505151-0301

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download