505151-0701
DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, White
Enhance signal connectivity with our DuraClik TPA Wire-to-Board Receptacle Housing in classic white. Ideal for various applications, this connector features 7 circuits with a 2mm pitch, ensuring secure and efficient transmission. Crafted from durable polyester alloy, it withstands temperatures ranging from -40 to 125 °C, guaranteeing reliable performance in diverse environments. Its polarized design and locking feature provide added safety, while the single-port configuration simplifies installation. Compliant with RoHS standards, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505151-0701 |
Color: | White |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5051510701 |
SKU: | MOL505151-0701 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |