505151-0500
DuraClik TPA Wire-to-Board Receptacle Housing, 5 Circuits, Black
Enhance connectivity with our DuraClik TPA Wire-to-Board Receptacle Housing, a vital component for efficient signal transmission. This black housing, part of the 505151 DuraClik series, features a durable polyester alloy construction and is designed for a single 5-circuit connection. With a 2mm pitch and operating temperature range of -40 to 125 °C, it ensures reliable performance in various environments. The housing is polarized for secure mating, and its locking mechanism provides added stability. RoHS compliant, it guarantees environmental responsibility. Perfect for signal circuit applications, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505151-0500 |
Color: | Black |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5051510500 |
SKU: | MOL505151-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
11/01/2021 | 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies. |
Download |
07/01/2021 | 510049 - Change to Product. Remove the concave and then return to the original size of the air venting to reduce quality risks of bubble & gate flash. | Download |